Reference Only
8D7C13W04PN
Circular MIL Spec Connector JAM NUT RECEPT SZ 13 ODC
Datasheet
8D7C13W04PN DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Circular MIL Spec Connector | |
| Product | Receptacles | |
| Shell Style | Jam Nut | |
| Mounting Style | Panel | |
| Series | 8D | |
| Packaging | Bulk | |
| Product Type | Circular MIL Spec Connector | |
| Subcategory | Circular Connectors | |
| Part # Aliases | 8D7C13W04PN |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | Yes |
| REACH Substance Name | Cadmium; Lead |
0In Stock
290 Can be Built
Build Time: 35 Days
290 can be built in 35 Days
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 34,01 € | 34,01 € | |
| 32,91 € | 329,10 € | |
| 30,01 € | 750,25 € | |
| 28,93 € | 1.446,50 € | |
| 28,64 € | 2.864,00 € | |
| 28,34 € | 7.085,00 € |
Need more?
My Notes
Sign into see notes.