
8D7C21W16PN
Circular MIL Spec Connector 8D 16C 16#16 PIN J/N PCB
Datasheet
8D7C21W16PN DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Circular MIL Spec Connector | |
| Product | Receptacles | |
| Shell Style | Jam Nut | |
| Mounting Style | Panel | |
| Series | 8D | |
| Packaging | Bulk | |
| Product Type | Circular MIL Spec Connector | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
112 Can be Built
Build Time: 35 Days
112 can be built in 35 Days
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 85,46 € | 85,46 € | |
| 75,96 € | 759,60 € | |
| 72,73 € | 1.818,25 € | |
| 69,77 € | 3.488,50 € | |
| 69,07 € | 6.907,00 € | |
| 68,37 € | 17.092,50 € |
Need more?
My Notes
Sign into see notes.