Reference Only
8D7C21W35PN
Circular MIL Spec Connector JAM NUT RECEPT. SZ 21 ODC
Datasheet
8D7C21W35PN DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Circular MIL Spec Connector | |
| Product | Receptacles | |
| Shell Style | Jam Nut | |
| Termination Style | PC Pin | |
| Mounting Style | Panel | |
| Series | 8D | |
| Packaging | Bulk | |
| Product Type | Circular MIL Spec Connector | |
| Subcategory | Circular Connectors | |
| Part # Aliases | 8D7C21W35PN |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536693000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Cadmium CAS# 7440-43-9 |
0In Stock
55 Can be Built
Build Time: 35 Days
55 can be built in 35 Days
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 91,64 € | 91,64 € | |
| 90,73 € | 907,30 € | |
| 84,17 € | 2.104,25 € | |
| 83,33 € | 4.166,50 € | |
| 82,50 € | 8.250,00 € | |
| 81,67 € | 20.417,50 € |
Need more?
My Notes
Sign into see notes.