Reference Only
8D7C21W35SN
Circular MIL Spec Connector 79P Sz21 Socket Jam Nut Rcpt
Datasheet
8D7C21W35SN DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Circular MIL Spec Connector | |
| Number of Positions | 79 Position | |
| Contact Gender | Socket (Female) | |
| Product | Receptacles | |
| Shell Size | 21 | |
| Shell Style | Jam Nut | |
| Termination Style | PC Pin | |
| Mounting Style | Panel | |
| Series | 8D | |
| Packaging | Bulk | |
| Product Type | Circular MIL Spec Connector | |
| Shell Material | Aluminum | |
| Shell Plating | Cadmium | |
| Subcategory | Circular Connectors | |
| Part # Aliases | 8D7C21W35SN |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536693000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Cadmium; Lead |
0In Stock
1 Can be Built
Build Time: 15 Days
1 can be built in 15 Days
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 132,63 € | 132,63 € | |
| 126,99 € | 1.269,90 € | |
| 121,80 € | 3.045,00 € | |
| 120,60 € | 6.030,00 € | |
| 119,40 € | 11.940,00 € | |
| 118,22 € | 29.555,00 € |
Need more?
My Notes
Sign into see notes.