Reference Only
8D7C21W41PN
Circular MIL Spec Connector JAM NUT RECEPT SZ 21 ODC
Datasheet
8D7C21W41PN DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Circular MIL Spec Connector | |
| Product | Receptacles | |
| Shell Style | Jam Nut | |
| Mounting Style | Panel | |
| Series | 8D | |
| Packaging | Bulk | |
| Product Type | Circular MIL Spec Connector | |
| Subcategory | Circular Connectors | |
| Part # Aliases | 8D7C21W41PN |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536901000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | Yes |
| REACH Substance Name | Cadmium; Lead |
0In Stock
64 Can be Built
Build Time: 35 Days
64 can be built in 35 Days
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 81,48 € | 81,48 € | |
| 72,43 € | 724,30 € | |
| 69,35 € | 1.733,75 € | |
| 66,53 € | 3.326,50 € | |
| 65,86 € | 6.586,00 € | |
| 65,20 € | 16.300,00 € |
Need more?
My Notes
Sign into see notes.