
8D7C21W41SN
Circular MIL Spec Connector JAM NUT RECEPT SZ 21 ODC
Datasheet
8D7C21W41SN DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Circular MIL Spec Connector | |
| Product | Receptacles | |
| Shell Style | Jam Nut | |
| Termination Style | PC Pin | |
| Mounting Style | Panel | |
| Series | 8D | |
| Packaging | Bulk | |
| Product Type | Circular MIL Spec Connector | |
| Subcategory | Circular Connectors | |
| Part # Aliases | 8D7C21W41SN |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536901000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Cadmium |
0In Stock
Available For Backorder
Lead Time: 25 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 124,56 € | 622,80 € | |
| 119,26 € | 1.192,60 € | |
| 114,41 € | 2.860,25 € | |
| 113,26 € | 5.663,00 € | |
| 112,13 € | 11.213,00 € | |
| 111,01 € | 27.752,50 € |
Need more?
My Notes
Sign into see notes.