Reference Only
8D7L13W35PN
Circular MIL Spec Connector JAM NUT RECEPT SZ 13 ODC
Datasheet
8D7L13W35PN DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Circular MIL Spec Connector | |
| Product | Receptacles | |
| Shell Style | Jam Nut | |
| Termination Style | PC Pin | |
| Mounting Style | Panel | |
| Packaging | Bulk | |
| Product Type | Circular MIL Spec Connector | |
| Subcategory | Circular Connectors | |
| Part # Aliases | 8D7L13W35PN |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536901000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | Yes |
| REACH Substance Name | Cadmium; Lead |
0In Stock
148 Can be Built
Build Time: 15 Days
148 can be built in 15 Days
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 56,56 € | 56,56 € | |
| 50,27 € | 502,70 € | |
| 48,13 € | 1.203,25 € | |
| 45,31 € | 2.265,50 € | |
| 40,13 € | 4.013,00 € | |
| 39,73 € | 9.932,50 € |
Need more?
Sign in to add notes