Reference Only
8D7L17W35PN
Circular MIL Spec Connector JAM NUT RECEPT. SZ 17 ODC
Datasheet
8D7L17W35PN DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Circular MIL Spec Connector | |
| Product | Receptacles | |
| Shell Style | Jam Nut | |
| Mounting Style | Panel | |
| Packaging | Bulk | |
| Product Type | Circular MIL Spec Connector | |
| Subcategory | Circular Connectors | |
| Part # Aliases | 8D7L17W35PN |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536693000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
67 Can be Built
Build Time: 15 Days
67 can be built in 15 Days
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 81,88 € | 409,40 € | |
| 72,78 € | 727,80 € | |
| 69,69 € | 1.742,25 € | |
| 66,84 € | 3.342,00 € | |
| 66,18 € | 6.618,00 € | |
| 65,52 € | 16.380,00 € |
Need more?
Sign in to add notes