
8D8711C11W35SN
Circular MIL Spec Connector JAM NUT RECEPT SZ 11 ODC
Datasheet
8D8711C11W35SN DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Circular MIL Spec Connector | |
| Number of Positions | 35 Position | |
| Contact Gender | Socket (Female) | |
| Product | Receptacles | |
| Shell Size | 11 | |
| Shell Style | Jam Nut | |
| Termination Style | PC Pin | |
| Mounting Style | Through Hole | |
| Series | 8D8 | |
| Packaging | Bulk | |
| Mounting Angle | Straight | |
| Product Type | Circular MIL Spec Connector | |
| Shell Plating | Cadmium | |
| Subcategory | Circular Connectors | |
| Part # Aliases | 8D8711C11W35SN |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Cadmium; Lead |
0In Stock
218 Can be Built
Build Time: 15 Days
218 can be built in 15 Days
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 107,18 € | 107,18 € | |
| 106,11 € | 1.061,10 € | |
| 98,43 € | 2.460,75 € | |
| 97,45 € | 4.872,50 € | |
| 96,49 € | 9.649,00 € | |
| 95,53 € | 23.882,50 € |
Need more?
My Notes
Sign into see notes.