Reference Only
8DAB05A13ZS02
Circular MIL Spec Backshells Sz 13 Straight Accessory Band Lock
Datasheet
8DAB05A13ZS02 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Circular MIL Spec Backshells | |
| Product | Accessories | |
| Shell Size | 13 | |
| Series | 8DAB | |
| Packaging | Bulk | |
| Mounting Angle | Straight | |
| Product Type | Circular MIL Spec Backshells | |
| Subcategory | Circular Connectors | |
| Part # Aliases | 8DAB05A13ZS02 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
4In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 55,58 € | 55,58 € | |
| 46,32 € | 463,20 € | |
| 41,97 € | 1.049,25 € | |
| 37,96 € | 1.898,00 € | |
| 32,13 € | 3.213,00 € | |
| 31,82 € | 7.955,00 € |
Need more?
Sign in to add notes