Reference Only
8LST101F02
Circular MIL Spec Backshells STRAIGHT CONNECT SZ 08
Datasheet
8LST101F02 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Circular MIL Spec Backshells | |
| MIL Type | MIL-DTL-38999 | |
| Product | Solid Backshells | |
| Shell Size | 9 | |
| Shell Plating | Nickel | |
| Series | 8LST | |
| Packaging | Bulk | |
| Product Type | Circular MIL Spec Backshells | |
| Subcategory | Circular Connectors | |
| Part # Aliases | 8LST101F02 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8547200000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
4In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 102,39 € | 102,39 € | |
| 85,33 € | 426,65 € | |
| 75,84 € | 758,40 € | |
| 71,19 € | 1.779,75 € | |
| 68,29 € | 3.414,50 € |
Need more?
Sign in to add notes