
8LST104B071
Circular MIL Spec Backshells STRAIGHT CABLE SZ14
Datasheet
8LST104B071 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Circular MIL Spec Backshells | |
| MIL Type | MIL-DTL-38999 | |
| Product | Solid Backshells | |
| Shell Size | 15 | |
| Shell Plating | Cadmium | |
| Series | 8LST | |
| Packaging | Bulk | |
| Product Type | Circular MIL Spec Backshells | |
| Subcategory | Circular Connectors | |
| Part # Aliases | 8LST104B071 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8538909999 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
10In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 305,98 € | 305,98 € | |
| 254,98 € | 2.549,80 € | |
| 235,27 € | 5.881,75 € | |
| 220,59 € | 11.029,50 € | |
| 216,18 € | 21.618,00 € | |
| 207,87 € | 51.967,50 € |
Need more?
Sign in to add notes