Reference Only
8LT015GUR
Circular MIL Spec Connector SQ FK RECEOT SZ15
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Circular MIL Spec Connector | |
| Product | Receptacles | |
| Shell Size | 15 | |
| Shell Style | Wall Mount | |
| Mounting Style | Wall Mount | |
| Packaging | Bulk | |
| Product Type | Circular MIL Spec Connector | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8547200000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | Yes |
| REACH Substance Name | Cadmium; Lead |
0In Stock
Available For Backorder
Lead Time: 26 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 386,17 € | 1.930,85 € | |
| 370,41 € | 3.704,10 € | |
| 366,74 € | 9.168,50 € | |
| 363,11 € | 18.155,50 € | |
| 359,51 € | 35.951,00 € | |
| 349,04 € | 87.260,00 € |
Need more?
Sign in to add notes