
8LT517Z35SN
Circular MIL Spec Connector PLUG W RFI SZ17 ZINC COBALT
Datasheet
8LT517Z35SN DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Circular MIL Spec Connector | |
| Product | Plugs | |
| Shell Style | Straight | |
| Mounting Style | Cable | |
| Packaging | Bulk | |
| Product Type | Circular MIL Spec Connector | |
| Subcategory | Circular Connectors | |
| Part # Aliases | 8LT517Z35SN |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
135 Can be Built
Build Time: 15 Days
135 can be built in 15 Days
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 91,86 € | 91,86 € | |
| 81,65 € | 816,50 € | |
| 78,18 € | 1.954,50 € | |
| 74,99 € | 3.749,50 € | |
| 74,24 € | 7.424,00 € | |
| 73,51 € | 18.377,50 € |
Need more?
My Notes
Sign into see notes.