
8LT709Z98PN
Circular MIL Spec Connector JAM NUT RECEPT SZ 09 GZC
Datasheet
8LT709Z98PN DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Circular MIL Spec Connector | |
| Product | Receptacles | |
| Shell Style | Jam Nut | |
| Mounting Style | Panel | |
| Packaging | Bulk | |
| Product Type | Circular MIL Spec Connector | |
| Subcategory | Circular Connectors | |
| Part # Aliases | 8LT709Z98PN |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
1.006 Can be Built
Build Time: 15 Days
1.006 can be built in 15 Days
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 90,50 € | 452,50 € | |
| 80,44 € | 804,40 € | |
| 77,02 € | 1.925,50 € | |
| 73,88 € | 3.694,00 € | |
| 73,15 € | 7.315,00 € | |
| 72,42 € | 18.105,00 € |
Need more?
Sign in to add notes