Reference Only
CL142001
Standard Circular Connector Receptacle Dust Cap IP67 Shell Size 2
Datasheet
CL142001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Standard Circular Connector | |
| Product | Accessories | |
| Shell Size | 2 | |
| Shell Material | Plastic | |
| Accessory Type | Cap (Sealing Cap) | |
| IP Rating | IP67 | |
| Series | Clipper | |
| Packaging | Bulk | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors | |
| Part # Aliases | CL142001 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8536901000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 12,62 € | 631,00 € | |
| 12,30 € | 1.230,00 € | |
| 11,53 € | 2.882,50 € | |
| 11,17 € | 5.585,00 € | |
| 11,06 € | 11.060,00 € |
Need more?
Sign in to add notes