Reference Only
CL144001
Standard Circular Connector Receptacle Dust Cap IP67 Shell Size 4
Datasheet
CL144001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Standard Circular Connector | |
| Product | Accessories | |
| Shell Size | 4 | |
| Shell Material | Plastic | |
| Accessory Type | Cap (Dust) | |
| IP Rating | IP67 | |
| Series | Clipper | |
| Packaging | Bulk | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors | |
| Part # Aliases | CL144001 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 3926909790 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 13,05 € | 652,50 € | |
| 12,72 € | 1.272,00 € | |
| 12,26 € | 3.065,00 € | |
| 12,06 € | 6.030,00 € | |
| 11,94 € | 11.940,00 € |
Need more?
Sign in to add notes