Reference Only
CL1C1201
Standard Circular Connector 9P Pin Receptacle In-Line IP67 Size 1
Datasheet
CL1C1201 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Standard Circular Connector | |
| Product | Connectors | |
| Number of Positions | 9 Position | |
| Contact Gender | Pin (Male) | |
| Shell Size | 1 | |
| Mounting Style | In-Line | |
| Termination Style | Crimp | |
| Contact Plating | Gold | |
| Shell Material | Thermoplastic (TP) | |
| Diameter | 18.15 mm | |
| Height | 42.35 mm | |
| IP Rating | IP68 | |
| Current Rating | 5 A | |
| Series | Clipper | |
| Packaging | Bulk | |
| Mating Style | Self Locking | |
| Product Type | Standard Circular Connector | |
| Shell Plating | Gold | |
| Shell Style | Receptacle | |
| Subcategory | Circular Connectors | |
| Tradename | Clipper | |
| Part # Aliases | CL1C1201 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 28 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 6,92 € | 346,00 € | |
| 6,84 € | 684,00 € | |
| 6,77 € | 1.692,50 € | |
| 6,69 € | 3.345,00 € | |
| 6,61 € | 6.610,00 € |
Need more?
Sign in to add notes