Reference Only
CL1F2100
Standard Circular Connector 9P Socket Plug Sz 2 Unsealed
Datasheet
CL1F2100 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Standard Circular Connector | |
| Product | Connectors | |
| Number of Positions | 9 Position | |
| Contact Gender | Socket (Female) | |
| Shell Size | 2 | |
| Mounting Style | Free Hanging | |
| Termination Style | Crimp | |
| Contact Plating | Gold | |
| Shell Material | Thermoplastic (TP) | |
| Diameter | 17.47 mm | |
| Height | 38.45 mm | |
| IP Rating | IP40 | |
| Current Rating | 13 A | |
| Series | Clipper | |
| Packaging | Bulk | |
| Product Type | Standard Circular Connector | |
| Shell Plating | Thermoplastic | |
| Shell Style | Plug | |
| Subcategory | Circular Connectors | |
| Part # Aliases | CL1F2100 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 28 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 9,90 € | 495,00 € | |
| 9,79 € | 979,00 € | |
| 9,60 € | 2.400,00 € | |
| 9,11 € | 4.555,00 € | |
| 8,36 € | 8.360,00 € |
Need more?
Sign in to add notes