Reference Only
CL1F3201
Standard Circular Connector 31P Socket Plug IP67 Shell Size 3
Datasheet
CL1F3201 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Standard Circular Connector | |
| Product | Connectors | |
| Number of Positions | 31 Position | |
| Contact Gender | Socket (Female) | |
| Shell Size | 3 | |
| Mounting Style | Free Hanging | |
| Termination Style | Crimp | |
| Contact Plating | Gold | |
| Shell Material | Thermoplastic (TP) | |
| Diameter | 22.27 mm | |
| Height | 38.45 mm | |
| IP Rating | IP67 | |
| Current Rating | 5 A | |
| Series | Clipper | |
| Packaging | Bulk | |
| Product Type | Standard Circular Connector | |
| Shell Plating | Gold | |
| Subcategory | Circular Connectors | |
| Part # Aliases | CL1F3201 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 28 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 11,01 € | 550,50 € | |
| 10,27 € | 1.027,00 € | |
| 10,17 € | 2.542,50 € | |
| 10,07 € | 5.035,00 € | |
| 9,97 € | 9.970,00 € |
Need more?
Sign in to add notes