Reference Only
CL1R1100
Standard Circular Connector 4P Socket Receptacle Unsealed Size 1
Datasheet
CL1R1100 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Standard Circular Connector | |
| Number of Positions | 4 Position | |
| Series | Clipper | |
| Packaging | Bulk | |
| Product Type | Standard Circular Connector | |
| Shell Plating | Gold | |
| Subcategory | Circular Connectors | |
| Part # Aliases | CL1R1100 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 8,57 € | 428,50 € | |
| 8,48 € | 848,00 € | |
| 8,12 € | 2.030,00 € | |
| 8,04 € | 4.020,00 € | |
| 7,96 € | 7.960,00 € |
Need more?
My Notes
Sign into see notes.