Reference Only
D38999/26FG39PN
Circular MIL Spec Connector PLUG WITH RFI SZ 21 NICKEL
Datasheet
D3899926FG39PN DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Circular MIL Spec Connector | |
| Product | Plugs | |
| Shell Style | Straight | |
| MIL Type | MIL-DTL-38999 III | |
| Mounting Style | Cable | |
| Series | D38999 III | |
| Packaging | Bulk | |
| Mounting Angle | Straight | |
| Product Type | Circular MIL Spec Connector | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
90In Stock
237 can be built in 15 Days
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 105,40 € | 105,40 € | |
| 99,37 € | 198,74 € | |
| 77,29 € | 772,90 € | |
| 74,00 € | 1.924,00 € | |
| 70,99 € | 3.549,50 € | |
| 70,28 € | 7.028,00 € | |
| 69,57 € | 17.392,50 € | |
| 68,87 € | 34.435,00 € |
Need more?
Sign in to add notes