Reference Only
ELIOAQ6PB
Fiber Optic Connectors ELIO AQ Adaptor for Quadrax #8
Datasheet
ELIOAQ6PB DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Fiber Optic Connectors | |
| Series | AQ | |
| Product | Adapters | |
| Mode | Multimode | |
| Number of Positions | 1 Position | |
| Minimum Operating Temperature | - 65 C | |
| Maximum Operating Temperature | + 150 C | |
| Packaging | Bulk | |
| Product Type | Fiber Optic Connectors | |
| Subcategory | Fiber Optic | |
| Tradename | ELIO | |
| Part # Aliases | ELIOAQ6PB |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536700000 |
| TARIC | 8536700099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 113,72 € | 1.137,20 € | |
| 100,76 € | 5.038,00 € | |
| 99,77 € | 9.977,00 € | |
| 98,78 € | 24.695,00 € | |
| 97,80 € | 97.800,00 € |
Need more?
Sign in to add notes