Reference Only
EN3155-004M1616
Circular MIL Spec Contacts PIN CONTACT CRIMP SIZE 16
Datasheet
EN3155004M1616 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Circular MIL Spec Contacts | |
| Contact Gender | Pin (Male) | |
| Contact Size | 16 | |
| Termination Style | Crimp | |
| Contact Plating | Gold | |
| Contact Type | Pin & Socket | |
| Current Rating | 13 A | |
| Series | EN3155 | |
| Packaging | Bulk | |
| Product Type | Circular MIL Spec Contacts | |
| Subcategory | Circular Connectors | |
| Part # Aliases | EN3155004M1616 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 13,91 € | 1.391,00 € | |
| 11,60 € | 2.900,00 € | |
| 11,48 € | 5.740,00 € | |
| 11,37 € | 11.370,00 € |
Need more?
My Notes
Sign into see notes.