Reference Only
EN3645F0AN98AN
Circular MIL Spec Connector SQUARE FL. RECEPT. SZ 09 NI
Datasheet
EN3645F0AN98AN DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Circular MIL Spec Connector | |
| Product | Receptacles | |
| Shell Style | Wall Mount | |
| Series | 8D Series EN3645 | |
| Packaging | Bulk | |
| Product Type | Circular MIL Spec Connector | |
| Subcategory | Circular Connectors | |
| Part # Aliases | EN3645F0AN98AN |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536901000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead CAS# 7439-92-1 |
0In Stock
67 Can be Built
Build Time: 20 Days
67 can be built in 20 Days
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 43,31 € | 43,31 € | |
| 39,78 € | 397,80 € | |
| 35,36 € | 884,00 € | |
| 33,85 € | 1.692,50 € | |
| 32,47 € | 3.247,00 € | |
| 32,15 € | 8.037,50 € |
Need more?
My Notes
Sign into see notes.