
EN3645F0BN35BN
Circular MIL Spec Connector SQUARE FL RECEPT
Datasheet
EN3645F0BN35BN DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Circular MIL Spec Connector | |
| Product | Receptacles | |
| Shell Style | Wall Mount | |
| Series | 8D Series EN3645 | |
| Packaging | Bulk | |
| Product Type | Circular MIL Spec Connector | |
| Subcategory | Circular Connectors | |
| Part # Aliases | EN3645F0BN35BN |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8538909999 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
119 Can be Built
Build Time: 35 Days
119 can be built in 35 Days
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 41,32 € | 41,32 € | |
| 38,96 € | 389,60 € | |
| 36,85 € | 921,25 € | |
| 34,09 € | 1.704,50 € | |
| 32,80 € | 3.280,00 € | |
| 32,47 € | 8.117,50 € |
Need more?
My Notes
Sign into see notes.