
EN3645F0CN04BA
Circular MIL Spec Connector SQUARE FL RECEPT
Datasheet
EN3645F0CN04BA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Circular MIL Spec Connector | |
| Product | Receptacles | |
| Shell Style | Wall Mount | |
| Series | 8D Series EN3645 | |
| Packaging | Bulk | |
| Product Type | Circular MIL Spec Connector | |
| Subcategory | Circular Connectors | |
| Part # Aliases | EN3645F0CN04BA |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
46 Can be Built
Build Time: 20 Days
46 can be built in 20 Days
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 54,82 € | 54,82 € | |
| 47,97 € | 479,70 € | |
| 42,64 € | 1.066,00 € | |
| 40,82 € | 2.041,00 € | |
| 39,16 € | 3.916,00 € | |
| 38,77 € | 9.692,50 € |
Need more?
My Notes
Sign into see notes.