Reference Only
EN3645F0CN26BN
Circular MIL Spec Connector SQUARE FL RECEPT SZ 13 NICKEL
Datasheet
EN3645F0CN26BN DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Circular MIL Spec Connector | |
| Number of Positions | 8 Position | |
| Contact Gender | Without Socket Contacts | |
| Insert Arrangement | 13-26 | |
| Product | Receptacles | |
| Shell Style | Wall Mount | |
| MIL Type | MIL-DTL-38999 III | |
| Termination Style | Crimp | |
| Mounting Style | Panel | |
| Current Rating | 5 A | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Series | 8D Series EN3645 | |
| Packaging | Bulk | |
| Product Type | Circular MIL Spec Connector | |
| Subcategory | Circular Connectors | |
| Part # Aliases | EN3645F0CN26BN |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8538909999 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
140 Can be Built
Build Time: 15 Days
140 can be built in 15 Days
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 47,48 € | 47,48 € | |
| 41,15 € | 411,50 € | |
| 36,31 € | 907,75 € | |
| 32,49 € | 1.624,50 € | |
| 28,77 € | 2.877,00 € | |
| 28,49 € | 7.122,50 € |
Need more?
Sign in to add notes