Reference Only
EN3645F0CN35AN
Circular MIL Spec Connector SQUARE FL. RECEPT SZ 13 NICKEL
Datasheet
EN3645F0CN35AN DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Circular MIL Spec Connector | |
| Number of Positions | 22 Position | |
| Contact Gender | Without Pin Contacts | |
| Insert Arrangement | 13-35 | |
| Product | Receptacles | |
| Shell Style | Wall Mount | |
| MIL Type | MIL-DTL-38999 III | |
| Termination Style | Crimp | |
| Mounting Style | Cable | |
| Series | 8D Series EN3645 | |
| Packaging | Bulk | |
| Mounting Angle | Straight | |
| Product Type | Circular MIL Spec Connector | |
| Shell Plating | Nickel | |
| Subcategory | Circular Connectors | |
| Part # Aliases | EN3645F0CN35AN |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead CAS# 7439-92-1 |
0In Stock
30 Can be Built
Build Time: 35 Days
30 can be built in 35 Days
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 46,10 € | 46,10 € | |
| 43,46 € | 434,60 € | |
| 41,12 € | 1.028,00 € | |
| 38,03 € | 1.901,50 € | |
| 36,59 € | 3.659,00 € | |
| 36,22 € | 9.055,00 € |
Need more?
My Notes
Sign into see notes.