Reference Only
EN3645F6CN08BN
Circular MIL Spec Connector PLUG SZ 13 NICKEL
Datasheet
EN3645F6CN08BN DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Circular MIL Spec Connector | |
| Product | Plugs | |
| Shell Style | Straight | |
| Series | 8D Series EN3645 | |
| Packaging | Bulk | |
| Product Type | Circular MIL Spec Connector | |
| Subcategory | Circular Connectors | |
| Part # Aliases | EN3645F6CN08BN |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead CAS# 7439-92-1 |
0In Stock
36 Can be Built
Build Time: 15 Days
36 can be built in 15 Days
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 54,98 € | 274,90 € | |
| 48,60 € | 486,00 € | |
| 43,20 € | 1.080,00 € | |
| 41,36 € | 2.068,00 € | |
| 39,67 € | 3.967,00 € | |
| 39,28 € | 9.820,00 € |
Need more?
Sign in to add notes