
EN3645F6DN18FA
Circular MIL Spec Connector PLUG SZ 15 NICKEL
Datasheet
EN3645F6DN18FA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Circular MIL Spec Connector | |
| Product | Plugs | |
| Shell Style | Straight | |
| Series | 8D Series EN3645 | |
| Packaging | Bulk | |
| Product Type | Circular MIL Spec Connector | |
| Subcategory | Circular Connectors | |
| Part # Aliases | EN3645F6DN18FA |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
27 Can be Built
Build Time: 35 Days
27 can be built in 35 Days
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 87,52 € | 87,52 € | |
| 64,60 € | 6.460,00 € | |
| 63,31 € | 31.655,00 € | |
| 60,87 € | 60.870,00 € | |
| 59,72 € | 149.300,00 € | |
| 53,82 € | 269.100,00 € | |
| 53,28 € | 532.800,00 € |
Need more?
My Notes
Sign into see notes.