Reference Only
EN3645F6DN19BN
Circular MIL Spec Connector STRAIGHT PLUG SZ 15 NICKEL
Datasheet
EN3645F6DN19BN DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Circular MIL Spec Connector | |
| Product | Plugs | |
| Shell Style | Straight | |
| Series | 8D Series EN3645 | |
| Packaging | Bulk | |
| Product Type | Circular MIL Spec Connector | |
| Subcategory | Circular Connectors | |
| Part # Aliases | EN3645F6DN19BN |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8538909999 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
173 Can be Built
Build Time: 15 Days
173 can be built in 15 Days
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 52,48 € | 262,40 € | |
| 45,92 € | 459,20 € | |
| 40,82 € | 1.020,50 € | |
| 39,08 € | 1.954,00 € | |
| 37,48 € | 3.748,00 € | |
| 37,11 € | 9.277,50 € |
Need more?
Sign in to add notes