Reference Only
EN3645F6DN97BC
Circular MIL Spec Connector STRAIGHT PLUG SZ 15 NICKEL
Datasheet
EN3645F6DN97BC DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Circular MIL Spec Connector | |
| Product | Plugs | |
| Shell Style | Straight | |
| Series | 8D Series EN3645 | |
| Packaging | Bulk | |
| Product Type | Circular MIL Spec Connector | |
| Subcategory | Circular Connectors | |
| Part # Aliases | EN3645F6DN97BC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8538909999 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead CAS# 7439-92-1 |
0In Stock
3 Can be Built
Build Time: 20 Days
3 can be built in 20 Days
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 29,04 € | 29,04 € | |
| 25,41 € | 254,10 € | |
| 22,59 € | 564,75 € | |
| 21,63 € | 1.081,50 € | |
| 20,74 € | 2.074,00 € | |
| 20,54 € | 5.135,00 € |
Need more?
My Notes
Sign into see notes.