Reference Only
EN3645F6JN19BN
Circular MIL Spec Connector PLUG SZ 25 NICKEL
Datasheet
EN3645F6JN19BN DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Circular MIL Spec Connector | |
| Product | Plugs | |
| Shell Style | Straight | |
| Series | 8D Series EN3645 | |
| Packaging | Bulk | |
| Product Type | Circular MIL Spec Connector | |
| Subcategory | Circular Connectors | |
| Part # Aliases | EN3645F6JN19BN |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead CAS# 7439-92-1 |
0In Stock
32 Can be Built
Build Time: 35 Days
32 can be built in 35 Days
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 75,70 € | 75,70 € | |
| 71,37 € | 713,70 € | |
| 67,52 € | 1.688,00 € | |
| 62,45 € | 3.122,50 € | |
| 60,08 € | 6.008,00 € | |
| 59,48 € | 14.870,00 € |
Need more?
My Notes
Sign into see notes.