
EN3645F7FN32BN
Circular MIL Spec Connector JAM NUT RECEPT SZ 23
Datasheet
EN3645F7FN32BN DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Circular MIL Spec Connector | |
| Product | Receptacles | |
| Shell Style | Jam Nut | |
| Series | 8D Series EN3645 | |
| Product Type | Circular MIL Spec Connector | |
| Subcategory | Circular Connectors | |
| Part # Aliases | EN3645F7FN32BN |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8538909999 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
20 Can be Built
Build Time: 15 Days
20 can be built in 15 Days
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 55,21 € | 55,21 € | |
| 47,85 € | 478,50 € | |
| 42,23 € | 1.055,75 € | |
| 41,67 € | 2.083,50 € | |
| 41,26 € | 4.126,00 € | |
| 40,85 € | 10.212,50 € |
Need more?
Sign in to add notes