Reference Only
EN3645J0CN26BN
Circular MIL Spec Connector SQUARE FL. RECEPT. SZ 13 ODC
Datasheet
EN3645J0CN26BN DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Circular MIL Spec Connector | |
| Product | Receptacles | |
| Shell Style | Wall Mount | |
| Series | 8D Series EN3645 | |
| Packaging | Bulk | |
| Product Type | Circular MIL Spec Connector | |
| Subcategory | Circular Connectors | |
| Part # Aliases | EN3645J0CN26BN |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536901000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Cadmium; Lead |
0In Stock
150 Can be Built
Build Time: 15 Days
150 can be built in 15 Days
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 51,93 € | 259,65 € | |
| 45,15 € | 451,50 € | |
| 39,83 € | 995,75 € | |
| 35,65 € | 1.782,50 € | |
| 31,25 € | 3.125,00 € |
Need more?
Sign in to add notes