Reference Only
EN3645J0JN43AN
Circular MIL Spec Connector SQUARE FL RECEPT SZ 25 ODC
Datasheet
EN3645J0JN43AN DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Circular MIL Spec Connector | |
| Product | Receptacles | |
| Shell Style | Wall Mount | |
| Series | 8D Series EN3645 | |
| Packaging | Bulk | |
| Product Type | Circular MIL Spec Connector | |
| Subcategory | Circular Connectors | |
| Part # Aliases | EN3645J0JN43AN |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8538909999 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
97 Can be Built
Build Time: 15 Days
97 can be built in 15 Days
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 87,58 € | 437,90 € | |
| 77,85 € | 778,50 € | |
| 74,53 € | 1.863,25 € | |
| 71,49 € | 3.574,50 € | |
| 70,78 € | 7.078,00 € |
Need more?
Sign in to add notes