Reference Only
EN3645J6FN35BN
Circular MIL Spec Connector STRAIGHT PLUG ODC SZ 19
Datasheet
EN3645J6FN35BN DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Circular MIL Spec Connector | |
| Product | Plugs | |
| Shell Style | Straight | |
| Series | 8D Series EN3645 | |
| Packaging | Bulk | |
| Product Type | Circular MIL Spec Connector | |
| Subcategory | Circular Connectors | |
| Part # Aliases | EN3645J6FN35BN |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8538909999 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
181 Can be Built
Build Time: 15 Days
181 can be built in 15 Days
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 67,96 € | 67,96 € | |
| 60,40 € | 604,00 € | |
| 57,83 € | 1.445,75 € | |
| 55,47 € | 2.773,50 € | |
| 54,92 € | 5.492,00 € |
Need more?
My Notes
Sign into see notes.