Reference Only
EN3645M0EN20BN
Circular MIL Spec Connector SQUARE FL. RECEPT. SZ 17 NI
Datasheet
EN3645M0EN20BN DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Circular MIL Spec Connector | |
| Product | Receptacles | |
| Shell Style | Wall Mount | |
| Series | 8D Series EN3645 | |
| Packaging | Bulk | |
| Product Type | Circular MIL Spec Connector | |
| Subcategory | Circular Connectors | |
| Part # Aliases | EN3645M0EN20BN |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536901000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | Yes |
| REACH Substance Name | Lead CAS# 7439-92-1 |
0In Stock
16 Can be Built
Build Time: 15 Days
16 can be built in 15 Days
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 58,46 € | 58,46 € | |
| 51,96 € | 519,60 € | |
| 49,75 € | 1.243,75 € | |
| 47,72 € | 2.386,00 € | |
| 47,25 € | 4.725,00 € |
Need more?
My Notes
Sign into see notes.