
EN3645M6AN98AA
Circular MIL Spec Connector PLUG SZ 09
Datasheet
EN3645M6AN98AA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Circular MIL Spec Connector | |
| Product | Plugs | |
| Shell Style | Straight | |
| Series | 8D Series EN3645 | |
| Product Type | Circular MIL Spec Connector | |
| Subcategory | Circular Connectors | |
| Part # Aliases | EN3645M6AN98AA |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8538909999 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
59 Can be Built
Build Time: 20 Days
59 can be built in 20 Days
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 57,67 € | 57,67 € | |
| 51,26 € | 512,60 € | |
| 49,08 € | 1.227,00 € | |
| 47,08 € | 2.354,00 € | |
| 46,61 € | 4.661,00 € |
Need more?
My Notes
Sign into see notes.