
EN3645M6CN04MB
Circular MIL Spec Connector PLUG SZ 13
Datasheet
EN3645M6CN04MB DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Circular MIL Spec Connector | |
| Product | Plugs | |
| Shell Style | Straight | |
| Series | 8D Series EN3645 | |
| Packaging | Bulk | |
| Product Type | Circular MIL Spec Connector | |
| Subcategory | Circular Connectors | |
| Part # Aliases | EN3645M6CN04MB |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
4 Can be Built
Build Time: 15 Days
4 can be built in 15 Days
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 69,62 € | 69,62 € | |
| 49,68 € | 4.968,00 € | |
| 48,69 € | 24.345,00 € | |
| 48,21 € | 48.210,00 € | |
| 45,93 € | 114.825,00 € | |
| 44,26 € | 221.300,00 € | |
| 43,83 € | 438.300,00 € | |
| 43,39 € | 1.084.750,00 € |
Need more?
My Notes
Sign into see notes.