
EN3645M6EN26MN
Circular MIL Spec Connector PLUG SZ 17
Datasheet
EN3645M6EN26MN DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Circular MIL Spec Connector | |
| Product | Plugs | |
| Shell Style | Straight | |
| Series | 8D Series EN3645 | |
| Packaging | Bulk | |
| Product Type | Circular MIL Spec Connector | |
| Subcategory | Circular Connectors | |
| Part # Aliases | EN3645M6EN26MN |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
14 Can be Built
Build Time: 15 Days
14 can be built in 15 Days
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 109,27 € | 109,27 € | |
| 82,72 € | 8.272,00 € | |
| 81,07 € | 40.535,00 € | |
| 77,95 € | 77.950,00 € | |
| 73,70 € | 184.250,00 € | |
| 72,97 € | 364.850,00 € | |
| 72,25 € | 722.500,00 € | |
| 71,53 € | 1.788.250,00 € |
Need more?
Sign in to add notes