
EN3645M6GN11FN
Circular MIL Spec Connector PLUG SZ 21
Datasheet
EN3645M6GN11FN DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Circular MIL Spec Connector | |
| Product | Plugs | |
| Shell Style | Straight | |
| Series | 8D Series EN3645 | |
| Packaging | Bulk | |
| Product Type | Circular MIL Spec Connector | |
| Subcategory | Circular Connectors | |
| Part # Aliases | EN3645M6GN11FN |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
1 Can be Built
Build Time: 15 Days
1 can be built in 15 Days
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 95,91 € | 95,91 € | |
| 71,59 € | 7.159,00 € | |
| 70,16 € | 35.080,00 € | |
| 67,46 € | 67.460,00 € | |
| 66,18 € | 165.450,00 € | |
| 63,78 € | 318.900,00 € | |
| 63,15 € | 631.500,00 € | |
| 62,52 € | 1.563.000,00 € |
Need more?
Sign in to add notes