Reference Only
EN3645W0AN98AN
Circular MIL Spec Connector SQUARE FL. RECEPT. SZ 09 ODC
Datasheet
EN3645W0AN98AN DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Circular MIL Spec Connector | |
| Product | Receptacles | |
| Shell Style | Wall Mount | |
| Series | 8D Series EN3645 | |
| Packaging | Bulk | |
| Product Type | Circular MIL Spec Connector | |
| Subcategory | Circular Connectors | |
| Part # Aliases | EN3645W0AN98AN |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536901000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | Yes |
| REACH Substance Name | Cadmium; Lead |
0In Stock
58 Can be Built
Build Time: 35 Days
58 can be built in 35 Days
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 58,37 € | 58,37 € | |
| 50,17 € | 501,70 € | |
| 49,68 € | 1.242,00 € | |
| 39,70 € | 1.985,00 € | |
| 39,30 € | 3.930,00 € | |
| 38,91 € | 9.727,50 € |
Need more?
My Notes
Sign into see notes.