
EN3645W0GN75AN
Circular MIL Spec Connector SQUARE FL RECEPT SZ 21 ODC
Datasheet
EN3645W0GN75AN DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Circular MIL Spec Connector | |
| Product | Receptacles | |
| Shell Style | Wall Mount | |
| Series | 8D Series EN3645 | |
| Packaging | Bulk | |
| Product Type | Circular MIL Spec Connector | |
| Subcategory | Circular Connectors | |
| Part # Aliases | EN3645W0GN75AN |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
68 Can be Built
Build Time: 15 Days
68 can be built in 15 Days
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 71,20 € | 71,20 € | |
| 63,29 € | 632,90 € | |
| 60,59 € | 1.514,75 € | |
| 58,12 € | 2.906,00 € | |
| 57,54 € | 5.754,00 € | |
| 56,98 € | 14.245,00 € |
Need more?
Sign in to add notes