
EN3645W0JN19BN
Circular MIL Spec Connector SQUARE FL RECEPT SZ 125ODC
Datasheet
EN3645W0JN19BN DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Circular MIL Spec Connector | |
| Product | Receptacles | |
| Shell Style | Wall Mount | |
| Series | 8D Series EN3645 | |
| Packaging | Bulk | |
| Product Type | Circular MIL Spec Connector | |
| Subcategory | Circular Connectors | |
| Part # Aliases | EN3645W0JN19BN |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8538909999 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
169 Can be Built
Build Time: 35 Days
169 can be built in 35 Days
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 56,11 € | 56,11 € | |
| 49,88 € | 498,80 € | |
| 47,75 € | 1.193,75 € | |
| 45,80 € | 2.290,00 € | |
| 45,35 € | 4.535,00 € | |
| 44,90 € | 11.225,00 € |
Need more?
My Notes
Sign into see notes.