Reference Only
EN3645W6CN35AN
Circular MIL Spec Connector PLUG SZ 13 ODC
Datasheet
EN3645W6CN35AN DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Circular MIL Spec Connector | |
| Number of Positions | 22 Position | |
| Contact Gender | Without Pin Contacts | |
| Insert Arrangement | 13-35 | |
| Product | Plugs | |
| Shell Size | 13 | |
| Shell Style | Straight | |
| MIL Type | MIL-DTL-38999 III | |
| Termination Style | Crimp | |
| Mounting Style | Cable | |
| Current Rating | 5 A | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Series | 8D Series EN3645 | |
| Packaging | Bulk | |
| Product Type | Circular MIL Spec Connector | |
| Subcategory | Circular Connectors | |
| Part # Aliases | EN3645W6CN35AN |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8538909999 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
241 Can be Built
Build Time: 15 Days
241 can be built in 15 Days
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 48,55 € | 48,55 € | |
| 42,08 € | 420,80 € | |
| 37,12 € | 928,00 € | |
| 33,22 € | 1.661,00 € | |
| 29,42 € | 2.942,00 € | |
| 29,13 € | 7.282,50 € |
Need more?
Sign in to add notes