Reference Only
EN3645W6JN07AN
Circular MIL Spec Connector PLUG SZ 25 ODC
Datasheet
EN3645W6JN07AN DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Circular MIL Spec Connector | |
| Product | Plugs | |
| Shell Style | Straight | |
| Series | 8D Series EN3645 | |
| Packaging | Bulk | |
| Product Type | Circular MIL Spec Connector | |
| Subcategory | Circular Connectors | |
| Part # Aliases | EN3645W6JN07AN |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536901000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | Yes |
| REACH Substance Name | Cadmium; Lead |
0In Stock
451 Can be Built
Build Time: 15 Days
451 can be built in 15 Days
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 73,55 € | 367,75 € | |
| 65,37 € | 653,70 € | |
| 62,59 € | 1.564,75 € | |
| 60,04 € | 3.002,00 € | |
| 59,44 € | 5.944,00 € | |
| 58,85 € | 14.712,50 € |
Need more?
Sign in to add notes