Reference Only
HE30806T1198PN7M
Circular MIL Spec Connector PLUG SZ 11-98 ODC
Datasheet
HE30806T1198PN7M DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Circular MIL Spec Connector | |
| Shell Style | Straight | |
| Packaging | Bulk | |
| Product Type | Circular MIL Spec Connector | |
| Subcategory | Circular Connectors | |
| Part # Aliases | HE30806T1198PN7M |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536901000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2In Stock
11 can be built in 15 Days
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 59,58 € | 59,58 € | |
| 56,17 € | 280,85 € | |
| 49,15 € | 491,50 € | |
| 43,69 € | 1.092,25 € | |
| 41,83 € | 2.091,50 € | |
| 40,12 € | 4.012,00 € |
Need more?
Sign in to add notes