
HE30807T1708PN7M
Circular MIL Spec Connector JAM NUT RECEPT SZ 17-08 ODC
Datasheet
HE30807T1708PN7M DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Circular MIL Spec Connector | |
| Shell Style | Jam Nut | |
| Packaging | Bulk | |
| Product Type | Circular MIL Spec Connector | |
| Subcategory | Circular Connectors | |
| Part # Aliases | HE30807T1708PN7M |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536901000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
247 Can be Built
Build Time: 15 Days
247 can be built in 15 Days
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 53,91 € | 53,91 € | |
| 47,92 € | 479,20 € | |
| 45,88 € | 1.147,00 € | |
| 44,01 € | 2.200,50 € | |
| 43,57 € | 4.357,00 € | |
| 43,14 € | 10.785,00 € |
Need more?
Sign in to add notes